Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
MIC28304-Slide11

The MIC28304 is a synchronous step-down regulator module, which incorporates a DC-DC controller, power MOSFETs, bootstrap capacitor, input capacitor bootstrap diode and an inductor in one compact package reducing system solution area up to 60%. The input supply can range from 4.5V to 70V and the output voltage is adjustable down to 0.8V. The module operates with programmable switching frequency from 200kHz to 600kHz.

PTM Veröffentlicht am: