Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
MIC28304-Slide2

In motor drive applications, 12V AC or 24V AC could be used to route power to equipment. This voltage is rectified at the input of a motor drive module, then converted into useable 5V that is distributed or converted to lower voltages to support lower voltage micros or processors. The MIC28304 offers protection from voltage transients up to 76V and voltage differential between supply and the motor controller.

PTM Veröffentlicht am: