Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
MIC28304-Slide1

In summary, Micrel’s MIC28304 is a synchronous step-down regulator module, featuring a unique adaptive ON-time control architecture. The module incorporates a DC-DC controller, power MOSFETs, bootstrap diode, bootstrap capacitor and an inductor in a single package. The MIC28304 operates over an input supply range from 4.5V to 70V and can be used to supply up to 3A of output current. The output voltage is adjustable down to 0.8V with a guaranteed accuracy of +/-1%. The device operates with programmable switching frequency from 200kHz to 600kHz. Micrel’s HyperLight load architecture provides the same high-efficiency and fast transient response and the HyperSpeed Control architecture under the medium to heavy loads, but also maintains high efficiency under light load conditions by transitioning to variable frequency, discontinuous-mode operation. The MIC28304 offers a full scale of protection features. These include undervoltage lockout, internal soft-start, foldback current limit, “hiccup” mode short-circuit protection, and thermal shutdown.

PTM Veröffentlicht am: