Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Summary
In summary, the MCP656x family of comparators are ideal for low power, high speed applications because of their wide operating voltage between 1.8V to 5.5V, low quiescent current of 100µA, rail-to-rail operation, and wide temperature range. Additionally, the MCP656x family’s small packaging options provide increased flexibility in applications in which minimizing the size of the PCB is critical.
PTM Veröffentlicht am: