Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Key
The MCP656x family of comparators is manufactured using Microchip’s low power CMOS technology. The low operating voltage range of 1.8V to 5.5V and low current consumption of 100µA makes these devices ideal for battery applications requiring higher speed and low power. The MCP656x families are available in single, dual and quad packaging options, and are also available with either push-pull or open-drain outputs.
PTM Veröffentlicht am: