Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Part Num
The ordering information for MCP656x comparators is shown in this slide. The first three letters in the nomenclature, MCP, represent the Microchip Peripheral product offering. The next two numbers, 65, call out that the part is a comparator. Next in the part numbering structure is the base part number, in this case 656x. Number of channels is called out next followed by tape and reel, temperature, and package options. These comparators are available over an extended temperature range from -40 to 125°C.
PTM Veröffentlicht am: