Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
PX2-Slide7

Additional features and benefits of the PX2 series heavy duty pressure transducers are described on this slide. The use of piezoresistive sensing technology with ASIC signal conditioning in a stainless steel housing allows for compatibility with a variety of harsh media. Their compatibility with a variety of harsh media, wide operating temperature range, up to IP69K sealing, and CE compliance allows for use in harsh environments. The sensors are fully calibrated and compensated for transducer offset, sensitivity, temperature effects, and non-linearity. The PX2 Series measure absolute or sealed gauge pressure. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. The sealed gauge versions have an internal pressure reference of one atmosphere at sea level. Good EMC protection helps protect the device from environmental electromagnetic interference, and the PX2 series products are designed and manufactured according to ISO 9001 standards.

PTM Veröffentlicht am: