Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
PX2-Slide2

The PX2 series portfolio of heavy duty pressure transducers are stainless steel pressure measurement solutions engineered to be resistant to moderately harsh media that do not require media isolation of the silicon sense die. Examples of media in which the PX2 series may be used include brake and hydraulic fluids, refrigerants, engine oil, tap water, and compressed air. They may be used to monitor performance and efficiency in many industrial and transportation applications and offer six advantages to design engineers not found in competitive heavy duty pressure transducers. The sensors are configurable, allowing customers to design the sensor they need and receive product samples quickly. They are cost-effective, customers are able to reduce design and implementation costs. The PX2 series features a total Error Band Accuracy of ±2% over a compensated temperature range of -40°C to 125°C [-40°F to 257°F]. The sensors are designed to Six Sigma standards which provides customers with a high quality, high performing product. Customers can rely on Honeywell’s knowledgeable engineers for their application expertise and Honeywell’s global support enables customers to receive immediate product and application support. Presently the PX2 Series is available in 7 bar to 34 bar [100psi to 500psi] pressure ranges with additional pressure ranges in development.

PTM Veröffentlicht am: