Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
PX2-Slide15

In summary, the PX2 heavy duty pressure transducer series are stainless steel pressure measurement solutions engineered to be resistant to moderately harsh media. They may be used to monitor performance and efficiency in many industrial and transportation applications and offer six advantages to design engineers not found in competitive heavy duty pressure transducers. The PX2 series uses piezoresistive sensing technology with ASIC signal conditioning in a stainless steel housing. Compatibility with a variety of harsh media, wide operating temperature range, up to IP69K sealing, and CE compliance enables use in moderately harsh environments. The sensors are fully calibrated and compensated for transducer offset, sensitivity, temperature effects, and non-linearity. The PX2 series can measure either absolute or sealed gauge pressure. EMC protection helps secure the device from environmental EMI. The PX2 series products are designed and manufactured according to ISO 9001 standards.

PTM Veröffentlicht am: