Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
HumidIcon Digital Humidity-Temperature Sensors Slide 12
The Honeywell HumidIcon™ sensor can operate down to 2.3 VDC, allowing for use in low-energy and wireless-compatible applications. The sensor is also enabled with a sleep mode; it will go into sleep mode when not taking a measurement, consuming only 1 µA of power. This feature helps maximize battery life, reduces power supply size, and reduces the application’s overall weight.
PTM Veröffentlicht am: