Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
HumidIcon Digital Humidity-Temperature Sensors Slide 11
The SOIC-810 SMD (surface-mount device) package is extremely small [4.90 mm [0.193 in] x 3.90 mm [0.153 in] x 1.90 mm [0.075 in], occupying a very small amount of space on the PCB and typically simplifying placement of the sensor on crowded PCBs or in small devices. This allows for flexibility of use within the application.
PTM Veröffentlicht am: