Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
POL-Slide5

The robustness of these components is apparent in their thermal derating. Most POL solutions will be rated to a reduced current under high-temperature, low-airflow conditions. The very power dense 6A PicoTLynx™ continues to provide full load current under most conditions, even at 85°C and natural convection (or no airflow) for voltages above 1.2V. The 3A PicoTLynx™ shows no need for derating at all.

PTM Veröffentlicht am: