The TLynx™ family provides 3A and 6A capability in less than 0.5” x 0.5” footprint: smaller than a dime! With a 0.25” total height, this solution is especially valuable in low-profile applications. The Naos Raptor™ family is designed to offer a unique value for server applications. It offers an even smaller footprint where board space is at even greater premium, but the available height is extended due to the board-to-board pitch in these applications. Both solutions include the Tunable Loop feature that allows the user to optimize the dynamic response of the converter to match the load.