The PicoTLynx series of power modules are non-isolated DC/DC converters that can deliver up to 6A of output current. These modules operate over a wide range of input voltages (VIN = 2.4 VDC - 14 VDC) and provide a precisely regulated output voltage from 0.6 VDC to 5.5 VDC, programmable via an external resistor. Features include remote On/Off, adjustable output voltage, overcurrent and over-temperature protection, and output voltage sequencing (APTH versions). With the MicroTLynx, TLynx, and parallelable MegaTLynx, this family provides high-value solutions for most low-profile POL needs.