Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
HQ-Slide11

In summary, the HQ series capacitors are designed for demanding RF applications which require ultra low ESR, very high Q values and working voltages up to 7kV. These applications include medical MRI, industrial, military, satellite and radar equipment. AVX currently offers the HQ series in three packages: standard surface mount, ribbon lead and microstrip. Custom arrangements and special features are also available upon request.

PTM Veröffentlicht am: