Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Competitive Benefits

The PR02-FS series is specially-designed to meet all safety requirements defined in UL1412 and is built with a metal film layer capable of withstanding pulse voltage which goes beyond 600 V. It is coated with a non-flammable lacquer which complies with IEC 60115-1 and UL 94 V-0 flammability requirements. Additionally, the component meets US and Canadian safety requirements in accordance with UL 1412.

PTM Veröffentlicht am: