Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Features

The PR02-FS power metal film fusible leaded resistor series from Vishay is a good choice for applications requiring high power in small packages, defined fusible characteristics and high voltage pulse handling, or UL 1412 US and Canadian safety standards recognition. This product series is an ideal selection where reliability, non-flammable lacquer which meets UL 94 V-0 standard requirements, and temperature up to +200°C are required. This metal film series offers defined fusing characteristics, and customized termination forming such as bend and kink is available on request. The PR02-FS series is offered from 1 Ω to 100 Ω, is RoHS compliant, halogen-free, and meets flammability requirements as per IEC and UL 94 V-0 standards.

PTM Veröffentlicht am: