Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
lm315x
Designed to support higher current applications, the LM315x Simple Switcher Controller Family is Texas Instruments' newest addition to its well-known Simple Switcher brand of switching solutions. The Simple Switcher Controller Family features a synchronous architecture and is capable of delivering up to 12A of output current, operating up to 1MHz switching frequency, and supporting a wide input voltage range from 6 to 42V. These controllers come with a complete package of design tools, feature a low external component count (11-15 components), and a constant-on-time architecture to simplify the design process. The constant-on-time architecture eliminates the need for external compensation circuitry while still providing a fixed output voltage and frequency.
PTM Veröffentlicht am: