Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
MSP430AFE2xx Series Precise Energy Measurement and Monitoring Applications Slide 7

The Energy Watchdog is a simple yet powerful demo tool that shows the MSP430AFE253 device, a programmable analog front end microcontroller to perform energy measurement. In addition to energy, the Energy Watchdog measures AC voltage, current and frequency, active power, reactive power, apparent power and power factor. There is provision to interface various communication modules such as RS232, ZigBee, sub-1 GHz 802.15.4 and wireless M-bus. These interfaces are isolated to ensure safety during communication. Simple push buttons are available to run through the results on the LCD display and adjust time settings. Schematics and software available through http://www.ti.com/tool/msp-nrgwtchdg. The Energy Watchdog tool is a fully functional smart plug demo tool which allows quick and efficient development to monitor electricity consumption for any device. It plugs into the wall and features a receptacle to connect to any appliance or electrical device.

PTM Veröffentlicht am: