Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
MSP430AFE2xx Series Precise Energy Measurement and Monitoring Applications Slide 4

Developers have multiple options for trying the MSP430AFE. They can order the MSP-TS430PW24 which is a standalone socket based target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports all MSP430AFE2xx Flash parts in a 24-pin TSSOP package. Also available is the MSP-FET430U24 which  is a powerful flash emulation tool (FET) that includes the hardware and software required to quickly begin application development on the MSP430 MCU. It includes a socket based target board (MSP-TS430PW24) and a USB debugging interface (MSP-FET430UIF) used to program and debug the MSP430. Developers also have the option of evaluating the MSP430AFE on the MSP430AFE EVM (EVM430-AFE253), which is a complete metrology system. For those interested in real-time power monitoring the Energy Watchdog tool is the latest MSP430 development offering which supports power monitoring applications. The integrated MSP430AFE253 device is perfect for precise measurements using the 24-bit sigma-delta converter.

PTM Veröffentlicht am: