Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
MWS65-Slide4

Leakage (or touch) current is less than 250µA, normal condition, and the unit meets level B EMI for both radiated and conducted. The input to output isolation is 4,000VAC and output to ground isolation is 1500VAC to meet BF, body floating. This specification is generally used for applied parts that have conductive contact with a medical patient, or medium or long term contact with the patient. Examples of this type of equipment are blood pressure monitors, incubators and ultrasound equipment. Dual fuses are utilized in the design for easier system integration.

PTM Veröffentlicht am: