Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
MWS65-Slide2

The MWS65 series of power supplies will operate with a wide AC input voltage range from 85VAC to 264VAC, and from 47Hz to 440Hz. Models are available with 5V, 12V, 15V, 24V or 48V outputs over a power range from 55W to 67W, depending on the output voltage. The units use the industry standard 2” x 4” footprint and have medical and ITE (Information Technology Equipment) safety certifications.

PTM Veröffentlicht am: