Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
SPM-Slide3

The SPM1004 series operates from a 12 V input and offers a range of output voltages from 0.8 V to 5 V. It is rated for 6 A maximum load with efficiency up to 94% at 3 A and 93% at 6 A. This module is available in an LGA package 9 x 15 x 3 mm and can deliver full load at up to 85°C ambient, even in applications with no forced air.

PTM Veröffentlicht am: