Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
SPM-Slide2

Sumida’s SPM series make use of our proprietary Power Supply in Inductor (PSI²) technology, with all components mounted inside the inductor. These modules also offer very high power density up to 1100 W/cu in. The magnetic material also has much better thermal conductivity than plastic, which avoids hot spots in the module. Consequently, these modules can offer very high power density up to 1100 W/cu in.

PTM Veröffentlicht am: