Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
isl perf
The proprietary ChargeMode control loop architecture combined with the high performance of board FETs allows the ISL8274M to achieve very high efficiency. This is a critical performance that reduces the thermal stress on the device and facilitates thermal management of the overall system. In addition, the ISL8274M can be configured to operate at up to 1 MHz with its internal clock, providing extreme flexibility when optimizing efficiency and transient response performances.
PTM Veröffentlicht am: