Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
30a
The ISL8274M is a complete PMBus enabled DC/DC, dual channel, step-down advance power supply, capable of delivering up to 30 A per channel and optimized for high power density applications. Operating across an input voltage range of 4.5 V to 14 V, the ISL8274M offers adjustable output voltages down to 0.6 V and achieves up to 95.5% conversion efficiencies. A unique ChargeMode control architecture provides a single clock cycle response to an output load step and can support switching frequencies up to 1.06 MHz. The power module integrates all power and most passive components and requires only a few external components to operate. A set of optional external resistors allows the user to easily configure the device for standard operation. For advanced configurations, a standard PMBus interface addresses tasks such as sequencing and fault management, as well as real-time full telemetry and point-of-load monitoring. Additionally, the non-volatile memory can store the desired custom configuration and settings. PowerNavigator, a design and configuration software, fully supports the ISL8274M, providing the power designer with an intuitive and easy-to-use interface that reduces the development time for the overall power train solution. A fully customizable voltage, current and temperature protection scheme ensures safe operation for the ISL8274M under abnormal operating conditions. The ISL8274M comes in a small, 18 mm x 23 mm footprint, thermally enhanced HDA package. It only requires a few external components to operate, making it a perfect solution for an easy design-in without sacrificing performance or reliability and is ideally suited to power the latest generations of ASICs, DSPs, FPGAs, and memory.
PTM Veröffentlicht am: