Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
MPC8313E-Slide6

The hardware assist features that are available with the MPC8313E processor include RX and TX timestamp capture close to the physical interface which reduces stack jitter and improves clock synchronization accuracy. Every RX packet and only necessary TX packets are time stamped. Also, the flexible clocking options support both low cost and high accuracy designs with an on-chip clock and an external oscillator while the phase and frequency compensation circuitry enables slave clock recovery.

PTM Veröffentlicht am: