Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
MPC8313E-Slide4

This processor features NOR and NAND flash boot support as well as IEEE 1588 support. The IEEE 1588 standard for Precision Clock Synchronization Protocol for Networked Measurement and Control Systems defines a message-based protocol. Also, this device features DDR1/DDR2 SDRAM memory controller running at 266 or 333MHz with 16 or 32 bits support. In addition to these features, the processor has low power functionality of less than 1.5W at 333MHz, with fan-less operation, wake-on-LAN, wake-on-USB, wake-on-PME, and a wake-on-external signal support.

PTM Veröffentlicht am: