Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
LCP80x-Slide3

The LPC800 series MCUs are extremely power-efficient and provide a straightforward development experience. Based on a low-power ARM® Cortex®-M0+ core, LPC800 MCUs are fully compatible with the Cortex-M architecture and instruction set. The LPC800 series of MCUs efficiently handles 32-bit data, requiring less code, memory, and 30% less dynamic power outperforming 8- and 16-bit MCUs. This series is available in a range of package options including WLCSP, SO, TSSOP, LQFP, HVQFN, and XSON. As shown in the slide, the LPC800 series has expanded featuring the LPC80x MCU family, offering significant mixed signal integration, along with a programmable logic unit, capacitive touch, and level shifting options bundled in a power optimized and cost-efficient core. Also included in the recent expansion, is the LPC8N04 MCU where developers are able to leverage an ISO-14443 certified NFC communication interface integrated as part of the LPC800 series offering.

PTM Veröffentlicht am: