Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
LCP80x-Slide10 LPC802 LPC804

Shown here are the two development boards supporting the LPC802 and the LPC804 microcontrollers. The LPCXpresso802 board provides a powerful and flexible development system for NXP’s low-end ARM® Cortex®-M0+ based MCUs. The LPCXpresso802 board was created to enable evaluation of and rapid prototyping of the LPC802 family of MCUs. The board is compatible with NXP’s MCUXpresso Integrated Development Environment (IDE) and other popular toolchains including IAR and Keil. The LPCXpresso804 board enables easy evaluation of the LPC804 MCU, including capacitive touch capabilities and the Programmable Logic Unit (PLU). This three board set is comprised of an LPC804 MCU board with an on-board CMSIS-DAP debug probe, a PLU shield including LEDs, switches, and oscillators for quick and easy design prototyping, and a five-button capacitive touch shield with LED indicators for each button. Both boards are supported by software examples included in the code bundle packages and are compatible with NXP’s MCUXpresso Integrated Development Environment and other popular toolchains including IAR and Keil.

PTM Veröffentlicht am: