Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
NXB Concept

The NXB family of devices adds even more features to the NXS family. There is no pass transistor as in the LSF and NXS families, the outputs are push-pull stages instead of open drain with pull-up resistors, one-shot circuits for both rising and falling edge acceleration in both directions, and a weak buffer with a 4 kΩ resistor is used to drive the signals and not conflict with the edge accelerators. Like the NXS and LSF families, the higher voltage should be attached to the B-side. The output Enable signal powers the one-shot circuits and the output buffers.

PTM Veröffentlicht am: