Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
feat ben2

The lower profile and smaller footprint allows the user to efficiently integrate this DC/DC converter within the PCB design while still having great performance and high isolation capabilities. The 5.2 kV isolation test voltage with reinforced insulation supports applications with high operating voltages. The NXJ2 has a high reflow temperature capability of 260°C which has been tested to the JEDEC standard J-STD-020. This supports customers with their applications where higher reflow temperatures are required in the soldering process. The NXJ2 series is designed for compliance with the widely accepted UL60950 safety standard and also the medical safety standard which is ideal in both industrial and medical applications. Last but not least, the NXJ2 series is halogen-free.

PTM Veröffentlicht am: