Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
NMUSB202MC-Slide11

In summary, there are several key benefits of the NMUSB202MC, such as a cost effective solution compared with free standing boxed USB data isolators or discrete component designs. The module provides full data and power isolation across a USB interface with isolated upstream and downstream grounds for safety and noise immunity, and is fully compliant with the USB 2.0 specification, enabling full ‘plug and play’ operation. The form factor is a small surface mount package for placement on a host motherboard, enabling the USB isolation function with a single SMT component. Full power is available for each downstream port - users may power any USB compatible device from the NMUSB202MC module. The device has full reinforced safety isolation across the barrier meeting the requirements of 250 VAC systems in IT and medical environments, meaning users may use the product to provide safety isolation in USB connections in critical environments.

PTM Veröffentlicht am: