Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
MTC-Slide7

In summary, the MTC1 offer a regulated output voltage in a compact surface mount package which occupies 34% less PCB area than currently available solutions, reducing required PCB area in space critical applications. The MTC1 series is designed for compliance with the widely accepted UL 60950 safety standard with reinforced insulation to a working voltage of 250VRMS, with certification pending. The MTC1 series is pending recognition by Underwriters Laboratory (UL) to ANSI/AAMI ES60601-1 and provides 2 MOOP (Means Of Operator Protection). The MTC1 operates over the very wide industrial temperature range of -40°C to 100°C, supporting operation in still air for the most demanding environments. All models deliver full power to 85°C. Above this temperature, the output power derates, with the units continuing to operate to temperatures over 95°C.

PTM Veröffentlicht am: