Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
MTC-Slide5

Displayed here are the mechanical details for the MTC1 series. The MTC1 series occupies 34% less PCB area than currently available solutions, reducing required PCB area in space critical applications. The MTC1 series is compatible with RoHS soldering systems with a peak reflow solder temperature of 245°C as per J-STD-020D.1. The pin termination finish on this product series is Gold with Nickel Pre-plate. The series is backward compatible with Sn/Pb soldering systems. The series has a Moisture Sensitivity Level (MSL) 1.

PTM Veröffentlicht am: