Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
MEF1-Slide3

This slide shows the mechanical details for the 1kV models on the left and the 3kV models on the right. Note on the left that pin three is unpopulated, providing adequate spacing between the primary side pins (pins 1 and 2) and the secondary side pins (pins 4 and 6). For the 3kV isolation models, additional spacing is necessary and is provided by leaving two pin positions unpopulated between the primary and secondary pins. Both are industry-standard packages and pinouts. MEF1 1kV models are pin-compatible with Murata’s NMF, MER1, NMG, NMH, and NMR series. The MEF1 3kV models are pin compatible with the MEJ1, MEV1, MEJ2, MEV3, MMV, NMJ, NMK, and NMV series.

PTM Veröffentlicht am: