Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
MEF1-Slide2

The key features of the MEF1 series begin with its post-regulated design. These models still rely on a well-regulated input as they employ LDO post-regulation, in contrast to a fully-regulated topology. The integral LDO not only provides tight regulation, but also low output noise and improved ripple rejection. The MEF1 series exhibits higher efficiency across the full load range, with improvements ranging from three to fifteen percentage points when compared to competitive post-regulated models. This performance is a direct consequence of Murata’s proprietary ME series topology. Higher efficiency means lower system power consumption with the collateral benefits of higher reliability, lower operating costs, and simplified thermal management. Designed for compliance with the widely referenced UL60950 safety standard and 1kV and 3kV isolation ratings, certification is currently pending. Additionally, the MEF1 operates over the wide industrial temperature range of -40°C to 85°C without derating, supporting convection-cooled operation in the most demanding environments. The industry-standard package assures alternate sourcing and drop-in replacement of unregulated modules. Lastly, RoHS compliance completes the list of highlighted features.

PTM Veröffentlicht am: