Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Cordless 7.2v
For applications that use less battery cells, the MIC4604 can be used without any boost circuit as long as the battery voltage is 5.5V or greater. Using MIC4604 in a 7.2V (2 Li-Ion batteries) will allow a longer run time as the application will operate until the undervoltage lockout threshold is reached below 4.9V.
PTM Veröffentlicht am: