Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
MOSFET

The MIC4604 offers the following features that benefit motor drive applications: Wide programmable Gate drive of 5.5V to 16V allows user to set the desired RDS(ON) of the MOSFET, Low 4.9V undervoltage lockout allows for longer battery run time, small package allows motor drive electronics to fit into motor chassis, and the 85V operation voltage protects the system from voltage spikes caused by Back Electromotive Force (EMF).

PTM Veröffentlicht am: