Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
EEPROMs-Slide11

This slide provides a part number breakdown using the 24AA02E48T-I/SN as an example. The “24” in this case represents an I²C interface, the “AA” calls out 1.8V ~ 5.5V supply operation, “02” represents 2kb of memory, “E48” calls out EUI-48™, “T” calls out Tape and Reel packaging, “I” stands for industrial temperature range, and finally the “SN” represents an 8-SOIC package/case.

PTM Veröffentlicht am: