This slide gives users a high level system diagram about the graphics features that Microchip integrates on the PIC24FJ DA family. The PIC24 DA integrates three graphics acceleration units. There is an on-chip display controller that provides direct interface support to various LCD panels such as STN, TFT and OLED. The family comes with a 96kB option and color lookup table that supports 256 colors of 16-bit color palette. Additionally, the family also integrates other advanced features that are valuable to the human interface applications such as 24 channels of mTouch™ capacitive sensing and a full-speed USB module. This family comes with 64-pin QFN, TQFP, 100-pin TQFP and the first time BGA package in the PIC24F MCU family.