Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Summary
In summary, the MAX22505 is designed to protect a USB port on commercial and industrial equipment against damage due to faulty or incorrectly wired power supplies. It is housed in a 24-pin, 4 mm x 4 mm TQFN package with exposed pad and is specified for operation over the -40°C to +105°C temperature range.
PTM Veröffentlicht am: