Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Industry's First
The MAX22505 is a USB port protector capable of protecting both host and device side ports from up to ±40 VDC and 24 VAC faults. The key features of this part are the fault protection and the ability to support USB 2.0, which runs at 480 Mbps. The integration of all these features in one IC provides space savings for designs. The MAX22505 targets applications including building automation, in-flight entertainment, industrial PCs and PLCs, and fault-protected USB cables.
PTM Veröffentlicht am: