Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
MAX1760x-Slide5

The 18 variants of MAX17600-MAX17605 devices are available in TDFN, SO, and µMAX packages. For space constrained customers, a 2mm x 3mm TDFN package is available as a factory option for high volume users. Customers using competing FET drivers can find Pin to Pin replacement versions to TI and Microchip with enhanced propagation delay. MAX17600, 17601, and 17602 have standard TTL input logic level and MAX17603, 17604, and 17605 have CMOS input logic level.

PTM Veröffentlicht am: