Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
MAX1760x-Slide2

The MAX17600-17605 operates over an input voltage range from 4V to 14V with 4A source and 4A sink capability. They are used to drive N-channel MOSFETs. The devices have very fast switching time, combined with short propagation delays making them ideal for high-frequency circuits. These devices have independent enable inputs for both drivers to provide higher flexibility. Several packages are available. The smallest footprint package, TDFN 3mm x 3mm reduces solution size. Its operating temperature range is -40°C to 125°C. Target applications are motor control, power supply circuits, and as a companion with microcontrollers implementing PWM control.

PTM Veröffentlicht am: