Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
surge-protection-slide5

Shown here is a summary of features and benefits for the LSP05 and LSP10 modules. Two key features of these modules are the series connection option and thermally protected MOV. First, is the series connection option available with the LSP10 module. This series connection can provide a special indication function. It is triggered to turn the light off when the MOV disc is overheated. Many other products on the market are only able to provide the standard parallel module which does not have the feature available to turn the light off. The second key benefit is that these modules are constructed with thermally protected MOVs, this feature prevents fire hazards and protects expensive lighting fixtures from being damaged when the MOV is degraded after a surge event and/or abnormal overvoltage conditions. Many other products on the market do not have the thermally protected MOV or technology included.

PTM Veröffentlicht am: