Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
LTM2882-Slide9

The LTM2882 block diagram shows the galvanic isolation splitting the device into two parts. On the logic side, the isolated communications interface communicates with the external digital controller in an application. This communications interface is also responsible for encoding and decoding signals and communicating the information across the isolation barrier. Similarly, on the isolated side (the field side), the other isolated communications interface is responsible for the same handling of signals and communicating with the dual RS232 driver and receiver.

PTM Veröffentlicht am: