Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
LTM2882-Slide13 LTM2882

In summary, the Isolator µModule® Technology allows the LTM2882 to provide up to 1W of isolated power that can be used to power the internal application as well as support surplus power for external devices. The power supply offers up to 65% efficiency and offers a well-regulated 5V isolated output. The internal transformer has a ferrite core with low leakage. Combined with the 1.6MHz switching frequency that is dramatically lower than competitors', this helps reduce radiated emissions. Following Linear Technology’s layout recommendations, the LTM2882 passes FCC Class B emissions limits. All required components are integrated into the module, including a general purpose isolated logic channel. The Isolator µModule® Technology also offers superior common mode transient immunity of greater than 30kV/µs and additionally will communicate through the event with no jitter on the waveform.

PTM Veröffentlicht am: