Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
LT3085-Slide5

The LT3085 is the newest member of a family of next-generation NPN LDOs that may easily be paralleled for heat spreading and are adjustable down to "0" Volts with a single resistor. This new architecture regulator uses a current-based reference rather than a conventional voltage reference to allow sharing between multiple regulators by directly paralleling the pins. Current sharing is set with a small length of PC trace as ballast, enabling multi-amp linear regulation in all surface-mount systems without heat sinks.

PTM Veröffentlicht am: