Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
LTC3246 Wide VIN Range 500 mA Buck-Boost Charge Pump Slide 8

The LTC3246 is housed in the 16-lead thermally enhanced MSOP package. It is offered in E, I, H and MP grades. E and I grades have specified operating junction temperature of -40°C to +125°C, H grade is -40°C to +150°C, and MP grade is -55°C to +150°C.

PTM Veröffentlicht am: